09459711125 | Harting

System cable, RJ45 plug, straight to RJ45 plug, straight, Cat 5, PUR, 4 m, black, 09459711125

Order No.: 44F4765
EAN: 4099891046439
MPN:
09459711125
09 45 971 1125
Series: RJ45
09459711125 Harting Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
19.6588 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
19.66 € *
Price list
Quantity
Price per unit*
1 pcs.
19.6588 €
10 pcs.
17.2907 €
*incl. VAT plus shipping costs
**Subject to prior sale

System cable, 09459711125, Harting

Cable assembly, pre-assembled on both sides, Copper cable (round), cable length: 4 m.

Technical specifications
Connection (1) RJ45-Stecker, gerade
Connection (2) RJ45-Stecker, gerade
Version Rundkabel
AWG cross-section AWG 26-7
Colour schwarz
Halogen free No
Cable length 4 m
Category Cat 5
Material PUR
Detent lever protection available Yes
Degree of protection (IP) IP20
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes