09470300047 | Harting

System cable, RJ45 plug, angled to open end, Cat 5, PUR, 1.5 m, green, 09470300047

Order No.: 44F4866
EAN: 4099891046903
MPN:
09470300047
09 47 030 0047
Series: RJ Industrial
Harting
09470300047 Harting Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
27.2153 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
27.22 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
27.2153 €

System cable, 09470300047, Harting

Cable assembly, pre-assembled on one side, Copper cable (round), Angled top, cable length: 1.5 m.

Technical specifications
Connection (1) RJ45 plug, angled
Connection (2) open end
Version round cable
AWG cross-section AWG 22-7
Colour green
Halogen free No
Cable length 1.5 m
Category Cat 5
Material PUR
Pin configuration 1:1
Detent lever protection available Yes
Degree of protection (IP) IP20
Logistics
Country of origin RO
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes