09470300048 | Harting

System cable, RJ45 plug, angled to open end, Cat 5, PUR, 2 m, green, 09470300048

Order No.: 44F4867
EAN: 4099891046910
MPN:
09470300048
09 47 030 0048
Series: RJ Industrial
Harting
09470300048 Harting Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
31.7254 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
31.73 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
31.7254 €

System cable, 09470300048, Harting

Cable assembly, pre-assembled on one side, Copper cable (round), Angled top, cable length: 2 m.

Technical specifications
Connection (1) RJ45 plug, angled
Connection (2) open end
Version round cable
AWG cross-section AWG 22-7
Colour green
Halogen free No
Cable length 2 m
Category Cat 5
Material PUR
Pin configuration 1:1
Detent lever protection available Yes
Degree of protection (IP) IP20
Logistics
Country of origin RO
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes