09470300068 | Harting

Patch cable, RJ45 plug, angled to open end, Cat 5, PVC, 1 m, black, 09470300068

Order No.: 42P0602
EAN: 5713140243613
MPN:
09470300068
09 47 030 0068
Series: RJ Industrial
09470300068 Harting Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
22.8123 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
22.81 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
22.8123 €

Patch cable, 09470300068, Harting

Patch cable, pre-assembled on one side, copper cable (round), angled top, cable length: 1 m.

Technical specifications
Connection (1) RJ45-Stecker, abgewinkelt
Connection (2) offenes Ende
Version Rundkabel
AWG cross-section AWG 22-7
Colour schwarz
Halogen free No
Cable length 1 m
Category Cat 5
Material PVC
Detent lever protection available Yes
Degree of protection (IP) IP20
Logistics
Country of origin RO
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No