09470300073 | Harting

System cable, RJ45 plug, angled to open end, Cat 5, PVC, 5 m, black, 09470300073

Order No.: 44F4870
EAN: 4099891046941
MPN:
09470300073
09 47 030 0073
Series: RJ Industrial
09470300073 Harting Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
39.7579 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
39.76 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
39.7579 €

System cable, 09470300073, Harting

Cable assembly, pre-assembled on one side, Copper cable (round), Angled top, cable length: 5 m.

Technical specifications
Connection (1) RJ45-Stecker, abgewinkelt
Connection (2) offenes Ende
Version Rundkabel
AWG cross-section AWG 22-7
Colour schwarz
Halogen free No
Cable length 5 m
Category Cat 5
Material PVC
Pin configuration 1:1
Detent lever protection available Yes
Degree of protection (IP) IP20
Logistics
Country of origin RO
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes