09470303034 | Harting

System cable, RJ45 plug, straight to RJ45 plug, angled, Cat 5, PVC, 10 m, green, 09470303034

Order No.: 44F4874
EAN: 4099891046989
MPN:
09470303034
09 47 030 3034
Series: RJ45
Harting
09470303034 Harting Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
73.3992 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
73.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
73.3992 €

System cable, 09470303034, Harting

Cable assembly, pre-assembled on both sides, Copper cable (round), Angled top, cable length: 10 m.

Technical specifications
Connection (1) RJ45 plug, straight
Connection (2) RJ45 plug, angled
Version round cable
AWG cross-section AWG 22-7
Colour green
Halogen free No
Cable length 10 m
Category Cat 5
Material PVC
Detent lever protection available Yes
Degree of protection (IP) IP20
Logistics
Country of origin RO
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes