09470304007 | Harting

System cable, RJ45 plug, angled to RJ45 plug, angled, Cat 5, PVC, 5 m, green, 09470304007

Order No.: 44F4880
EAN: 4099891047030
MPN:
09470304007
09 47 030 4007
Harting
09470304007 Harting Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
41.5905 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
41.59 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
41.5905 €

System cable, 09470304007, Harting

Cable assembly, pre-assembled on both sides, Copper cable (round), cable length: 5 m.

Technical specifications
Connection (1) RJ45 plug, angled
Connection (2) RJ45 plug, angled
Version round cable
AWG cross-section AWG 22-7
Colour green
Halogen free No
Cable length 5 m
Category Cat 5
Material PVC
Pin configuration 1:1
Detent lever protection available Yes
Degree of protection (IP) IP20
Logistics
Country of origin RO
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes