09470400029 | Harting
System cable, RJ11/RJ14 plug, angled to open end, Cat 5, PVC, 5 m, green, 09470400029
Unit Price (€ / pc.)
37.8182 € *
Available: 0 pcs.
Leadtime: 55 Weeks **
System cable, 09470400029, Harting
Cable assembly, pre-assembled on one side, Copper cable (round), Angled bottom, cable length: 5 m.
Technical specifications
Connection (1) | RJ11/RJ14 plug, angled | |
Connection (2) | open end | |
Version | round cable | |
AWG cross-section | AWG 22-7 | |
Colour | green | |
Halogen free | No | |
Cable length | 5 m | |
Category | Cat 5 | |
Material | PVC | |
Pin configuration | 1:1 | |
Detent lever protection available | Yes | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |