09470400058 | Harting

System cable, RJ11/RJ14 plug, angled to open end, Cat 5, PUR, 20 m, green, 09470400058

Order No.: 44F4918
EAN: 4099891047382
MPN:
09470400058
09 47 040 0058
Series: RJ Industrial
Harting
09470400058 Harting Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
163.0181 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
163.02 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
163.0181 €

System cable, 09470400058, Harting

Cable assembly, pre-assembled on one side, Copper cable (round), Angled bottom, cable length: 20 m.

Technical specifications
Connection (1) RJ11/RJ14 plug, angled
Connection (2) open end
Version round cable
AWG cross-section AWG 22-7
Colour green
Halogen free No
Cable length 20 m
Category Cat 5
Material PUR
Pin configuration 1:1
Detent lever protection available Yes
Degree of protection (IP) IP20
Logistics
Country of origin RO
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes