09470400068 | Harting
Patch cable, RJ45 plug, angled to open end, Cat 5, PVC, 1 m, black, 09470400068
Unit Price (€ / pc.)
22.8123 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Patch cable, 09470400068, Harting
Patch cable, pre-assembled on one side, copper cable (round) angled bottom, cable length: 1 m.
Technical specifications
Connection (1) | RJ45 plug, angled | |
Connection (2) | open end | |
Version | round cable | |
AWG cross-section | AWG 22-7 | |
Colour | black | |
Halogen free | No | |
Cable length | 1 m | |
Category | Cat 5 | |
Material | PVC | |
Detent lever protection available | Yes | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |