09470500027 | Harting

System cable, RJ11/RJ14 plug, angled to open end, Cat 5, PVC, 3 m, green, 09470500027

Order No.: 44F4931
EAN: 4099891047474
MPN:
09470500027
09 47 050 0027
Series: RJ Industrial
09470500027 Harting Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
29.5834 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
29.58 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
29.5834 €

System cable, 09470500027, Harting

Cable assembly, pre-assembled on one side, Copper cable (round), Angled left, cable length: 3 m.

Technical specifications
Connection (1) RJ11/RJ14-Stecker, abgewinkelt
Connection (2) offenes Ende
Version Rundkabel
AWG cross-section AWG 22-7
Colour grün
Halogen free No
Cable length 3 m
Category Cat 5
Material PVC
Pin configuration 1:1
Detent lever protection available Yes
Degree of protection (IP) IP20
Logistics
Country of origin RO
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes