09470500059 | Harting

System cable, RJ11/RJ14 plug, angled to open end, Cat 5, PUR, 30 m, green, 09470500059

Order No.: 44F4946
EAN: 4099891047610
MPN:
09470500059
09 47 050 0059
Series: RJ Industrial
09470500059 Harting Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
229.6819 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
229.68 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
229.6819 €

System cable, 09470500059, Harting

Cable assembly, pre-assembled on one side, Copper cable (round), Angled left, cable length: 30 m.

Technical specifications
Connection (1) RJ11/RJ14-Stecker, abgewinkelt
Connection (2) offenes Ende
Version Rundkabel
AWG cross-section AWG 22-7
Colour grün
Halogen free No
Cable length 30 m
Category Cat 5
Material PUR
Pin configuration 1:1
Detent lever protection available Yes
Degree of protection (IP) IP20
Logistics
Country of origin RO
Customs tariff number 85444993
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes