09470502025 | Harting

System cable, RJ45 plug, straight to RJ45 plug, angled, Cat 5, PVC, 1.5 m, green, 09470502025

Order No.: 44F4951
EAN: 4099891047665
MPN:
09470502025
09 47 050 2025
Series: RJ45
Harting
09470502025 Harting Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
35.1764 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
35.18 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
35.1764 €

System cable, 09470502025, Harting

Cable assembly, pre-assembled on both sides, Copper cable (round), cable length: 1.5 m.

Technical specifications
Connection (1) RJ45 plug, straight
Connection (2) RJ45 plug, angled
Version round cable
AWG cross-section AWG 22-7
Colour green
Halogen free No
Cable length 1.5 m
Category Cat 5
Material PVC
Detent lever protection available Yes
Degree of protection (IP) IP20
Logistics
Country of origin RO
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes