09470502052 | Harting
Patch cable, RJ45 plug, straight to RJ45 plug, angled, Cat 5, PUR, 6 m, green, 09470502052
Unit Price (€ / pc.)
71.4714 € *
Available: 0 pcs.
Leadtime: 55 Weeks **
Patch cable, 09470502052, Harting
Patch cable, pre-assembled on both sides, copper cable (round), cable length: 6 m.
Technical specifications
Connection (1) | RJ45-Stecker, gerade | |
Connection (2) | RJ45-Stecker, abgewinkelt | |
Version | Rundkabel | |
AWG cross-section | AWG 22-7 | |
Colour | grün | |
Halogen free | Yes | |
Cable length | 6 m | |
Category | Cat 5 | |
Material | PUR | |
Detent lever protection available | No | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |