09470502054 | Harting

System cable, RJ45 plug, straight to RJ45 plug, angled, Cat 5, PUR, 8 m, green, 09470502054

Order No.: 44F4955
EAN: 4099891047702
MPN:
09470502054
09 47 050 2054
Series: RJ45
09470502054 Harting Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
93.9029 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
93.90 € *
Price list
Quantity
Price per unit*
1 pcs.
93.9029 €
10 pcs.
84.5138 €
*incl. VAT plus shipping costs
**Subject to prior sale

System cable, 09470502054, Harting

Cable assembly, pre-assembled on both sides, Copper cable (round), cable length: 8 m.

Technical specifications
Connection (1) RJ45-Stecker, gerade
Connection (2) RJ45-Stecker, abgewinkelt
Version Rundkabel
AWG cross-section AWG 22-7
Colour grün
Halogen free No
Cable length 8 m
Category Cat 5
Material PUR
Detent lever protection available Yes
Degree of protection (IP) IP20
Logistics
Country of origin RO
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes