09470506026 | Harting

System cable, RJ11/RJ14 plug, angled to RJ11/RJ14 plug, angled, Cat 5, PVC, 2 m, green, 09470506026

Order No.: 44F4968
EAN: 4099891047818
MPN:
09470506026
09 47 050 6026
Series: RJ45
09470506026 Harting Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
39.5199 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
39.52 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
39.5199 €

System cable, 09470506026 Harting

Cable assembly, pre-assembled on both sides, Copper cable (round), cable length: 2 m.

Technical specifications
Connection (1) RJ11/RJ14-Stecker, abgewinkelt
Connection (2) RJ11/RJ14-Stecker, abgewinkelt
Version Rundkabel
AWG cross-section AWG 22-7
Colour grün
Halogen free No
Cable length 2 m
Category Cat 5
Material PVC
Pin configuration 1:1
Detent lever protection available Yes
Degree of protection (IP) IP20
Logistics
Country of origin RO
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes