09470600026 | Harting

System cable, RJ11/RJ14 plug, angled to open end, Cat 5, PVC, 2 m, green, 09470600026

Order No.: 44F4990
EAN: 4099891048020
MPN:
09470600026
09 47 060 0026
Series: RJ Industrial
Harting
09470600026 Harting Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
24.4188 € *
Available: 0 pcs.
Leadtime: 55 Weeks **
Total Price:
24.42 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
24.4188 €

System cable, 09470600026 Harting

Cable assembly, pre-assembled on one side, Copper cable (round), Angled right, cable length: 2 m.

Technical specifications
Connection (1) RJ11/RJ14 plug, angled
Connection (2) open end
Version round cable
AWG cross-section AWG 22-7
Colour green
Halogen free No
Cable length 2 m
Category Cat 5
Material PVC
Pin configuration 1:1
Detent lever protection available Yes
Degree of protection (IP) IP20
Logistics
Country of origin RO
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes