09473434038 | Harting
Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 5, PVC, 3.5 m, green, 09473434038
Unit Price (€ / pc.)
64.7360 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
64.74 € *
Price list
Quantity
Price per unit*
1 pcs.
64.7360 €
5 pcs.
61.4992 €
10 pcs.
57.8102 €
25 pcs.
53.7642 €
*incl. VAT plus shipping costs
**Subject to prior sale
Patch cable, 09473434038, Harting
Cable assembly, pre-assembled on both sides, copper cable (round), straight, cable length: 3.5 m.
Technical specifications
Connection (1) | RJ45-Stecker, gerade | |
Connection (2) | RJ45-Stecker, gerade | |
Version | Patchkabel | |
AWG cross-section | AWG 22-7 | |
Colour | grün | |
Halogen free | No | |
Cable length | 3.5 m | |
Category | Cat 5 | |
Material | PVC | |
Detent lever protection available | Yes | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |