09473434043 | Harting

Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 5, PVC, 7.5 m, green, 09473434043

Order No.: 42P4339
EAN: 5713140252004
MPN:
09473434043
09 47 343 4043
Series: RJ45
09473434043 Harting Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
66.9613 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
66.96 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
66.9613 €

Patch cable, 09473434043, Harting

Patch cable, pre-assembled on both sides, copper cable (round), straight, cable length: 7.5 m.

Technical specifications
Connection (1) RJ45-Stecker, gerade
Connection (2) RJ45-Stecker, gerade
Version Patchkabel
AWG cross-section AWG 22-7
Colour grün
Halogen free No
Cable length 7.5 m
Category Cat 5
Material PVC
Detent lever protection available Yes
Degree of protection (IP) IP20
Logistics
Country of origin RO
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No