09473434098 | Harting

Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 5, PUR, 7 m, green, 09473434098

Order No.: 42P4329
EAN: 5713140253100
MPN:
09473434098
09 47 343 4098
Series: RJ45
Harting
09473434098 Harting Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
92.4749 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
92.47 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
92.4749 €

Patch cable, 09473434098, Harting

Patch cable, pre-assembled on both sides, copper cable (round), straight, cable length: 7 m.

Technical specifications
Connection (1) RJ45 plug, straight
Connection (2) RJ45 plug, straight
Version patch cable
AWG cross-section AWG 22-7
Colour green
Halogen free Yes
Cable length 7 m
Category Cat 5
Material PUR
Detent lever protection available Yes
Degree of protection (IP) IP20
Logistics
Country of origin RO
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No