09473434104 | Harting

Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 5, PUR, 20 m, green, 09473434104

Order No.: 42P4317
EAN: 5713140253162
MPN:
09473434104
09 47 343 4104
Series: RJ45
09473434104 Harting Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
205.1798 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
205.18 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
205.1798 €

Patch cable, 09473434104, Harting

Patch cable, pre-assembled on both sides, copper cable (round), straight, cable length: 20 m.

Technical specifications
Connection (1) RJ45-Stecker, gerade
Connection (2) RJ45-Stecker, gerade
Version Patchkabel
AWG cross-section AWG 22-7
Colour grün
Halogen free Yes
Cable length 20 m
Category Cat 5
Material PUR
Detent lever protection available Yes
Degree of protection (IP) IP20
Logistics
Country of origin RO
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No