09473434132 | Harting
Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 5, PVC, 20 m, black, 09473434132
Unit Price (€ / pc.)
119.9877 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Patch cable, 09473434132, Harting
Patch cable, pre-assembled on both sides, copper cable (round), straight, cable length: 20 m.
Technical specifications
Connection (1) | RJ45-Stecker, gerade | |
Connection (2) | RJ45-Stecker, gerade | |
Version | Patchkabel | |
AWG cross-section | AWG 22-7 | |
Colour | schwarz | |
Halogen free | No | |
Cable length | 20 m | |
Category | Cat 5 | |
Material | PVC | |
Detent lever protection available | Yes | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |