09473636078 | Harting

System cable, RJ11/RJ14 plug, straight to RJ11/RJ14 plug, straight, Cat 5, PVC, 10 m, black, 09473636078

Order No.: 44F5049
EAN: 4099891048396
MPN:
09473636078
09 47 363 6078
Series: RJ45
Harting
09473636078 Harting Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
83.9902 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
83.99 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
83.9902 €

System cable, 09473636078, Harting

Cable assembly, pre-assembled on both sides, Copper cable (round), cable length: 10 m.

Technical specifications
Connection (1) RJ11/RJ14 plug, straight
Connection (2) RJ11/RJ14 plug, straight
Version round cable
AWG cross-section AWG 22-7
Colour black
Halogen free No
Cable length 10 m
Category Cat 5
Material PVC
Detent lever protection available No
Degree of protection (IP) IP65/IP67
Logistics
Country of origin RO
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol