09474747010 | Harting

System cable, RJ45 plug, straight to RJ45 plug, straight, Cat 5e, S/FTP, PUR, 1.5 m, yellow, 09474747010

Order No.: 44F5069
EAN: 4099891048587
MPN:
09474747010
09 47 474 7010
Series: RJ45
09474747010 Harting Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
11.8762 € *
Available: 9 pcs.
Leadtime: 1 Week **
Total Price:
11.88 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
11.8762 €

System cable, 09474747010, Harting

Cable assembly, pre-assembled on both sides, Copper cable (round), Halogen-free, Oil resistant, cable length: 1.5 m.

Technical specifications
Version Rundkabel
Connection (1) RJ45-Stecker, gerade
Connection (2) RJ45-Stecker, gerade
Cable length 1.5 m
Colour gelb
Category Cat 5e
Cable type S/FTP
AWG cross-section AWG 26-7
Material PUR
Halogen free Yes
Pin configuration 1:1
Detent lever protection available Yes
Degree of protection (IP) IP20
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes