09474747020 | Harting
System cable, RJ45 plug, straight to RJ45 plug, straight, Cat 5e, S/FTP, PUR, 9 m, yellow, 09474747020
Unit Price (€ / pc.)
34.3553 € *
Available: 0 pcs.
Leadtime: 1 Week **
System cable, 09474747020, Harting
Cable assembly, pre-assembled on both sides, Copper cable (round), Halogen-free, Oil resistant, cable length: 9 m.
Technical specifications
Version | Rundkabel | |
Connection (1) | RJ45-Stecker, gerade | |
Connection (2) | RJ45-Stecker, gerade | |
Cable length | 9 m | |
Colour | gelb | |
Category | Cat 5e | |
Cable type | S/FTP | |
AWG cross-section | AWG 26-7 | |
Material | PUR | |
Halogen free | Yes | |
Pin configuration | 1:1 | |
Detent lever protection available | Yes | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |