09474747034 | Harting

System cable, RJ45 plug, straight to RJ45 plug, straight, Cat 5e, S/FTP, PUR, 18 m, yellow, 09474747034

Order No.: 44F5093
EAN: 4099891048808
MPN:
09474747034
09 47 474 7034
Series: RJ45
Harting
09474747034 Harting Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
61.3326 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
61.33 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
61.3326 €

System cable, 09474747034, Harting

Cable assembly, pre-assembled on both sides, Copper cable (round), Halogen-free, Oil resistant, cable length: 18 m.

Technical specifications
Connection (1) RJ45 plug, straight
Connection (2) RJ45 plug, straight
Version round cable
AWG cross-section AWG 26-7
Colour yellow
Halogen free Yes
Cable type S/FTP
Cable length 18 m
Category Cat 5e
Material PUR
Detent lever protection available Yes
Degree of protection (IP) IP20
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead