09474747035 | Harting

System cable, RJ45 plug, straight to RJ45 plug, straight, Cat 5e, S/FTP, PUR, 12 m, yellow, 09474747035

Order No.: 44F5094
EAN: 4099891048815
MPN:
09474747035
09 47 474 7035
Series: RJ45
09474747035 Harting Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
43.3398 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
43.34 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
43.3398 €

System cable, 09474747035, Harting

Cable assembly, pre-assembled on both sides, Copper cable (round), Halogen-free, Oil resistant, cable length: 12 m.

Technical specifications
Connection (1) RJ45-Stecker, gerade
Connection (2) RJ45-Stecker, gerade
Version Rundkabel
AWG cross-section AWG 26-7
Colour gelb
Halogen free Yes
Cable type S/FTP
Cable length 12 m
Category Cat 5e
Material PUR
Detent lever protection available Yes
Degree of protection (IP) IP20
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes