09474747108 | Harting

System cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6A, S/FTP, PUR, 0.9 m, yellow, 09474747108

Order No.: 44F5105
EAN: 4099891048921
MPN:
09474747108
09 47 474 7108
Series: RJ45
Harting
09474747108 Harting Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
12.2927 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
12.29 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
12.2927 €

System cable, 09474747108, Harting

Cable assembly, pre-assembled on both sides, Copper cable (round), Wiring 1:1, Halogen-free, Oil resistant, cable length: 0.9 m.

Technical specifications
Connection (1) RJ45 plug, straight
Connection (2) RJ45 plug, straight
Version round cable
AWG cross-section AWG 26-7
Colour yellow
Halogen free Yes
Cable type S/FTP
Cable length 0.9 m
Category Cat 6A
Material PUR
Pin configuration 1:1
Detent lever protection available Yes
Degree of protection (IP) IP20
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes