09474747113 | Harting

System cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6A, S/FTP, PUR, 3 m, yellow, 09474747113

Order No.: 44F5110
EAN: 4099891048976
MPN:
09474747113
09 47 474 7113
Series: RJ45
09474747113 Harting Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
30.7496 € *
Available: 4 pcs.
Leadtime: 1 Week **
Total Price:
30.75 € *
Price list
Quantity
Price per unit*
1 pcs.
30.7496 €
10 pcs.
28.5838 €
25 pcs.
26.2990 €
50 pcs.
23.9309 €
*incl. VAT plus shipping costs
**Subject to prior sale

System cable, 09474747113, Harting

Cable assembly, pre-assembled on both sides, Copper cable (round), Wiring 1:1, Halogen-free, Oil resistant, cable length: 3 m.

Technical specifications
Version Rundkabel
Connection (1) RJ45-Stecker, gerade
Connection (2) RJ45-Stecker, gerade
Cable length 3 m
Colour gelb
Category Cat 6A
Cable type S/FTP
AWG cross-section AWG 26-7
Material PUR
Halogen free Yes
Pin configuration 1:1
Detent lever protection available Yes
Degree of protection (IP) IP20
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes