09474747115 | Harting

System cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6A, S/FTP, PUR, 5 m, yellow, 09474747115

Order No.: 44F5112
EAN: 4099891048990
MPN:
09474747115
09 47 474 7115
Series: RJ45
Harting
09474747115 Harting Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
42.4949 € *
Available: 16 pcs.
Leadtime: 1 Week **
Total Price:
42.49 € *
Price list
Quantity
Price per unit*
1 pcs.
42.4949 €
10 pcs.
39.9483 €
25 pcs.
37.1399 €
50 pcs.
34.1768 €
*incl. VAT plus shipping costs
**Subject to prior sale

System cable, 09474747115, Harting

Cable assembly, pre-assembled on both sides, Copper cable (round), Wiring 1:1, Halogen-free, Oil resistant, cable length: 5 m.

Technical specifications
Anschluss (1) RJ45-Stecker, gerade
Anschluss (2) RJ45-Stecker, gerade
Ausführung Rundkabel
AWG-Leiterquerschnitt AWG 26-7
Farbe gelb
Halogenfrei Yes
Kabel S/FTP
Kabellänge 5 m
Kategorie Cat 6A
Material PUR
Pinbelegung 1:1
Rasthebelschutz vorhanden Yes
Schutzart (IP) IP20
Logistics
Ursprungsland CZ
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes