09474747142 | Harting

System cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6A, S/FTP, PUR, 0.3 m, yellow, 09474747142

Order No.: 44F5125
EAN: 4099891049126
MPN:
09474747142
09 47 474 7142
Series: RJ45
09474747142 Harting Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
9.5795 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
9.58 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
9.5795 €

System cable, 09474747142, Harting

Cable assembly, pre-assembled on both sides, Copper cable (round), Wiring crossed, Halogen-free, Oil resistant, cable length: 0.3 m.

Technical specifications
Filter Property Value
Product type system cable
Connection (1) RJ45 plug, straight
Connection (2) RJ45 plug, straight
Cable length 0.3 m
Colour yellow
Category Cat 6A
Cable type S/FTP
AWG cross-section AWG 26-7
Material PUR
Halogen free Yes
Pin configuration 1:1
Detent lever protection available Yes
Degree of protection (IP) IP20
Logistics
Property Value
Country of origin CZ
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes