09474747159 | Harting

System cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6A, S/FTP, PUR, 8 m, yellow, 09474747159

Order No.: 44F5142
EAN: 4099891049294
MPN:
09474747159
09 47 474 7159
Series: RJ45
Harting
09474747159 Harting Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
48.1474 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
48.15 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
48.1474 €

System cable, 09474747159, Harting

Cable assembly, pre-assembled on both sides, Copper cable (round), Wiring crossed, Halogen-free, Oil resistant, cable length: 8 m.

Technical specifications
Anschluss (1) RJ45-Stecker, gerade
Anschluss (2) RJ45-Stecker, gerade
Ausführung Rundkabel
AWG-Leiterquerschnitt AWG 26-7
Farbe gelb
Halogenfrei Yes
Kabel S/FTP
Kabellänge 8 m
Kategorie Cat 6A
Material PUR
Pinbelegung 1:1
Rasthebelschutz vorhanden Yes
Schutzart (IP) IP20
Logistics
Ursprungsland CZ
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes