09474747163 | Harting

System cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6A, S/FTP, PUR, 20 m, yellow, 09474747163

Order No.: 44F5146
EAN: 4099891049331
MPN:
09474747163
09 47 474 7163
Series: RJ45
09474747163 Harting Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
108.2543 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
108.25 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
108.2543 €

System cable, 09474747163, Harting

Cable assembly, pre-assembled on both sides, Copper cable (round), Wiring crossed, Halogen-free, Oil resistant, cable length: 20 m.

Technical specifications
Version Rundkabel
Connection (1) RJ45-Stecker, gerade
Connection (2) RJ45-Stecker, gerade
Cable length 20 m
Colour gelb
Category Cat 6A
Cable type S/FTP
AWG cross-section AWG 26-7
Material PUR
Halogen free Yes
Pin configuration 1:1
Detent lever protection available Yes
Degree of protection (IP) IP20
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes