09475555007 | Harting

Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 5, PVC, 5 m, green, 09475555007

Order No.: 44F5152
EAN: 4099891049386
MPN:
09475555007
09 47 555 5007
Harting
09475555007 Harting Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
69.1152 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
69.12 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
69.1152 €

Patch cable, 09475555007, Harting

Cable assembly, pre-assembled on both sides, Copper cable (round), cable length: 5 m.

Technical specifications
Connection (1) RJ45 plug, straight
Connection (2) RJ45 plug, straight
Version patch cable
AWG cross-section AWG 22-1
Colour green
Halogen free No
Cable length 5 m
Category Cat 5
Material PVC
Detent lever protection available No
Degree of protection (IP) IP65/IP67
Logistics
Country of origin RO
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol