09475656095 | Harting

Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 5, PVC, 3 m, black, 09475656095

Order No.: 44F5186
EAN: 4099891049720
MPN:
09475656095
09 47 565 6095
Series: RJ45
Harting
09475656095 Harting Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
100.3051 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
100.31 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
100.3051 €

Patch cable, 09475656095, Harting

Cable assembly, pre-assembled on both sides, Copper cable (round), cable length: 3 m.

Technical specifications
Connection (1) RJ45 plug, straight
Connection (2) RJ45 plug, straight
Version patch cable
AWG cross-section AWG 22-7
Colour black
Halogen free No
Cable length 3 m
Category Cat 5
Material PVC
Pin configuration 1:1
Detent lever protection available No
Degree of protection (IP) IP65/IP67
Logistics
Country of origin RO
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol