09475858003 | Harting

Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6A, PUR, 5 m, yellow, 09475858003

Order No.: 44F5197
EAN: 4099891049836
MPN:
09475858003
09 47 585 8003
Series: RJ45
Harting
09475858003 Harting Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
120.6541 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
120.65 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
120.6541 €

Patch cable, 09475858003, Harting

Cable assembly, pre-assembled on both sides, Copper cable (round), cable length: 5 m.

Technical specifications
Connection (1) RJ45 plug, straight
Connection (2) RJ45 plug, straight
Version patch cable
AWG cross-section AWG 26-7
Colour yellow
Halogen free No
Cable length 5 m
Category Cat 6A
Material PUR
Pin configuration 1:1
Detent lever protection available No
Degree of protection (IP) IP65/IP67
Logistics
Country of origin RO
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol