09481717165030 | Harting
Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6, PUR, 3 m, green, 09481717165030
Order No.: 45F0809
EAN: 4099891049997
MPN:
09481717165030
09 48 171 7165 030
Unit Price (€ / pc.)
109.1349 € *
Available: 0 pcs.
Leadtime: 35 Weeks **
Patch cable, 09481717165030, Harting
Cable assembly, pre-assembled on both sides, Copper cable (round), cable length: 3 m.
Technical specifications
Connection (1) | RJ45 plug, straight | |
Connection (2) | RJ45 plug, straight | |
Version | patch cable | |
AWG cross-section | AWG 24-7 | |
Colour | green | |
Halogen free | No | |
Cable length | 3 m | |
Category | Cat 6 | |
Material | PUR | |
Pin configuration | 1:1 | |
Detent lever protection available | No | |
Degree of protection (IP) | IP65/IP67 |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol, 2-methyl-1-(4-methylthiophenyl)-2-morpholinopropan-1-one |