09481717165050 | Harting

Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6, PUR, 5 m, green, 09481717165050

Order No.: 45F0810
EAN: 4099891050009
MPN:
09481717165050
09 48 171 7165 050
Harting
09481717165050 Harting Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
122.4867 € *
Available: 0 pcs.
Leadtime: 35 Weeks **
Total Price:
122.49 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
122.4867 €

Patch cable, 09481717165050, Harting

Cable assembly, pre-assembled on both sides, Copper cable (round), cable length: 5 m.

Technical specifications
Connection (1) RJ45 plug, straight
Connection (2) RJ45 plug, straight
Version patch cable
AWG cross-section AWG 24-7
Colour green
Halogen free No
Cable length 5 m
Category Cat 6
Material PUR
Pin configuration 1:1
Detent lever protection available No
Degree of protection (IP) IP65/IP67
Logistics
Country of origin RO
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol, 2-methyl-1-(4-methylthiophenyl)-2-morpholinopropan-1-one