09482828758005 | Harting

Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6A, PVC, 0.5 m, yellow, 09482828758005

Order No.: 45F0892
EAN: 4099891050313
MPN:
09482828758005
09 48 282 8758 005
Series: PushPull
09482828758005 Harting Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
46.3624 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
46.36 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
46.3624 €

Patch cable, 09482828758005, Harting

Cable assembly, pre-assembled on both sides, Copper cable (round), Wiring 1:1, cable length: 0.5 m.

Technical specifications
Connection (1) RJ45-Stecker, gerade
Connection (2) RJ45-Stecker, gerade
Version Patchkabel
AWG cross-section AWG 26-7
Colour gelb
Halogen free No
Cable length 0.5 m
Category Cat 6A
Material PVC
Pin configuration 1:1
Detent lever protection available No
Degree of protection (IP) IP65/IP67
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate