09482828758075 | Harting

Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6A, PVC, 7.5 m, yellow, 09482828758075

Order No.: 45F0895
EAN: 4099891050344
MPN:
09482828758075
09 48 282 8758 075
Series: PushPull
Harting
09482828758075 Harting Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
68.5321 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
68.53 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
68.5321 €

Patch cable, 09482828758075, Harting

Cable assembly, pre-assembled on both sides, Copper cable (round), Wiring 1:1, cable length: 7.5 m.

Technical specifications
Connection (1) RJ45 plug, straight
Connection (2) RJ45 plug, straight
Version patch cable
AWG cross-section AWG 26-7
Colour yellow
Halogen free No
Cable length 7.5 m
Category Cat 6A
Material PVC
Pin configuration 1:1
Detent lever protection available No
Degree of protection (IP) IP65/IP67
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate