09482847756010 | Harting

Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6A, S/FTP, PUR, 1 m, yellow, 09482847756010

Order No.: 45F0899
EAN: 4099891050382
MPN:
09482847756010
09 48 284 7756 010
Series: PushPull
09482847756010 Harting Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
42.9352 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
42.94 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
42.9352 €

Patch cable, 09482847756010, Harting

Cable assembly, pre-assembled on both sides, Copper cable (round), Wiring 1:1, cable length: 1 m.

Technical specifications
Version Patchkabel
Connection (1) RJ45-Stecker, gerade
Connection (2) RJ45-Stecker, gerade
Cable length 1 m
Colour gelb
Category Cat 6A
Cable type S/FTP
AWG cross-section AWG 26-7
Material PUR
Halogen free No
Pin configuration 1:1
Detent lever protection available Yes
Degree of protection (IP) IP20
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate