09482847756050 | Harting
Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6A, S/FTP, PUR, 5 m, yellow, 09482847756050
Unit Price (€ / pc.)
59.0478 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Patch cable, 09482847756050, Harting
Cable assembly, pre-assembled on both sides, Copper cable (round), Wiring 1:1, cable length: 5 m.
Technical specifications
Version | Patchkabel | |
Connection (1) | RJ45-Stecker, gerade | |
Connection (2) | RJ45-Stecker, gerade | |
Cable length | 5 m | |
Colour | gelb | |
Category | Cat 6A | |
Cable type | S/FTP | |
AWG cross-section | AWG 26-7 | |
Material | PUR | |
Halogen free | No | |
Pin configuration | 1:1 | |
Detent lever protection available | Yes | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate |