09482847758070 | Harting

Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6A, PVC, 7 m, black, 09482847758070

Order No.: 42P0348
EAN: 5713140262607
MPN:
09482847758070
09 48 284 7758 070
Series: Mini PushPull
Harting
09482847758070 Harting Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
65.2358 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
65.24 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
65.2358 €

Patch cable, 09482847758070, Harting

Patch cable, pre-assembled on both sides, copper cable (round), Wiring 1:1, cable length: 7 m.

Technical specifications
Connection (1) RJ45 plug, straight
Connection (2) RJ45 plug, straight
Version round cable
AWG cross-section AWG 26-7
Colour black
Halogen free No
Cable length 7 m
Category Cat 6A
Material PVC
Pin configuration 1:1
Detent lever protection available Yes
Degree of protection (IP) IP20/IP65/IP67
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No