09484747743350 | Harting

Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6A, PUR, 35 m, gray, 09484747743350

Order No.: 42P4219
EAN: 5713140255999
MPN:
09484747743350
09 48 474 7743 350
Series: RJ45
Harting
09484747743350 Harting Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
184.6404 € *
Available: 0 pcs.
Leadtime: 48 Weeks **
Total Price:
184.64 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
184.6404 €

Patch cable, 09484747743350, Harting

Patch cable, pre-assembled on both sides, copper cable (round), cable length: 35 m.

Technical specifications
Anschluss (1) RJ45-Stecker, gerade
Anschluss (2) RJ45-Stecker, gerade
Ausführung Patchkabel
AWG-Leiterquerschnitt AWG 26-7
Farbe grau
Halogenfrei Yes
Kabellänge 35 m
Kategorie Cat 6A
Material PUR
Rasthebelschutz vorhanden Yes
Schutzart (IP) IP20
Logistics
Ursprungsland LV
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No