09484747743400 | Harting

Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6A, PUR, 40 m, gray, 09484747743400

Order No.: 42P4223
EAN: 5713140256002
MPN:
09484747743400
09 48 474 7743 400
Series: RJ45
09484747743400 Harting Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
209.3567 € *
Available: 0 pcs.
Leadtime: 48 Weeks **
Total Price:
209.36 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
209.3567 €

Patch cable, 09484747743400, Harting

Patch cable, pre-assembled on both sides, copper cable (round), cable length: 40 m.

Technical specifications
Connection (1) RJ45-Stecker, gerade
Connection (2) RJ45-Stecker, gerade
Version Patchkabel
AWG cross-section AWG 26-7
Colour grau
Halogen free Yes
Cable length 40 m
Category Cat 6A
Material PUR
Detent lever protection available Yes
Degree of protection (IP) IP20
Logistics
Country of origin LV
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No