09484747744002 | Harting

Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6A, PUR, 0.2 m, green, 09484747744002

Order No.: 42P4237
EAN: 5713140256019
MPN:
09484747744002
09 48 474 7744 002
Series: RJ45
09484747744002 Harting Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
14.6132 € *
Available: 5 pcs.
Leadtime: 18 Weeks **
Total Price:
14.61 € *
Price list
Quantity
Price per unit*
1 pcs.
14.6132 €
10 pcs.
13.4351 €
50 pcs.
12.2213 €
100 pcs.
11.0075 €
*incl. VAT plus shipping costs
**Subject to prior sale

Patch cable, 09484747744002, Harting

Patch cable, pre-assembled on both sides, copper cable (round), cable length: 0.2 m.

Technical specifications
Connection (1) RJ45-Stecker, gerade
Connection (2) RJ45-Stecker, gerade
Version Patchkabel
AWG cross-section AWG 26-7
Colour grün
Halogen free Yes
Cable length 0.2 m
Category Cat 6A
Material PUR
Detent lever protection available Yes
Degree of protection (IP) IP20
Logistics
Country of origin LV
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No