09484747744020 | Harting

Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6A, PUR, 2 m, green, 09484747744020

Order No.: 42P4253
EAN: 5713140256064
MPN:
09484747744020
09 48 474 7744 020
Series: RJ45
Harting
09484747744020 Harting Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
20.4204 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
20.42 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
20.4204 €

Patch cable, 09484747744020, Harting

Patch cable, pre-assembled on both sides, copper cable (round), cable length: 2 m.

Technical specifications
Connection (1) RJ45 plug, straight
Connection (2) RJ45 plug, straight
Version patch cable
AWG cross-section AWG 26-7
Colour green
Halogen free Yes
Cable length 2 m
Category Cat 6A
Material PUR
Detent lever protection available Yes
Degree of protection (IP) IP20
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No