09484747744040 | Harting

Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6A, PUR, 4 m, green, 09484747744040

Order No.: 42P4267
EAN: 5713140256095
MPN:
09484747744040
09 48 474 7744 040
Series: RJ45
Harting
09484747744040 Harting Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
30.6068 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
30.61 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
30.6068 €

Patch cable, 09484747744040, Harting

Patch cable, pre-assembled on both sides, copper cable (round), cable length: 4 m.

Technical specifications
Anschluss (1) RJ45-Stecker, gerade
Anschluss (2) RJ45-Stecker, gerade
Ausführung Patchkabel
AWG-Leiterquerschnitt AWG 26-7
Farbe grün
Halogenfrei Yes
Kabellänge 4 m
Kategorie Cat 6A
Material PUR
Rasthebelschutz vorhanden Yes
Schutzart (IP) IP20
Logistics
Ursprungsland LV
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No