09484747744300 | Harting

Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6A, PUR, 30 m, green, 09484747744300

Order No.: 42P4263
EAN: 5713140256194
MPN:
09484747744300
09 48 474 7744 300
Series: RJ45
Harting
09484747744300 Harting Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
159.9003 € *
Available: 0 pcs.
Next delivery: 1 pcs. on 2025-10-31
Leadtime: 18 Weeks **
Total Price:
159.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
159.9003 €

Patch cable, 09484747744300, Harting

Patch cable, pre-assembled on both sides, copper cable (round), cable length: 30 m.

Technical specifications
Anschluss (1) RJ45-Stecker, gerade
Anschluss (2) RJ45-Stecker, gerade
Ausführung Patchkabel
AWG-Leiterquerschnitt AWG 26-7
Farbe grün
Halogenfrei Yes
Kabellänge 30 m
Kategorie Cat 6A
Material PUR
Rasthebelschutz vorhanden Yes
Schutzart (IP) IP20
Logistics
Ursprungsland CZ
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No