09484747744400 | Harting
Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6A, PUR, 40 m, green, 09484747744400
Unit Price (€ / pc.)
209.3567 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Patch cable, 09484747744400, Harting
Patch cable, pre-assembled on both sides, copper cable (round), cable length: 40 m.
Technical specifications
Connection (1) | RJ45-Stecker, gerade | |
Connection (2) | RJ45-Stecker, gerade | |
Version | Patchkabel | |
AWG cross-section | AWG 26-7 | |
Colour | grün | |
Halogen free | Yes | |
Cable length | 40 m | |
Category | Cat 6A | |
Material | PUR | |
Detent lever protection available | Yes | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |